Part Details for 15188-3RS by Cooper Industries
Overview of 15188-3RS by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15188-3RS
15188-3RS CAD Models
15188-3RS Part Data Attributes
|
15188-3RS
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
15188-3RS
Cooper Industries
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 2 DECKS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Gauge | 12 AWG |