Part Details for 1518575 by Phoenix Contact
Overview of 1518575 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1518575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1518575-ND
|
DigiKey | CBL CIRC 5POS MALE TO FMALE 23' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.4500 | Buy Now |
DISTI #
651-1518575
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 7,0-920/M12FS RoHS: Compliant | 0 |
|
$86.1400 / $93.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.7500 / $98.9800 | Buy Now |
DISTI #
000000000002647107
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 7,0-920/M12FS Min Qty: 1 | 0 |
|
$94.6300 / $105.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.7500 / $98.9800 | Buy Now |
Part Details for 1518575
1518575 CAD Models
1518575 Part Data Attributes:
|
1518575
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518575
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 7 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 22,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |