Part Details for 1518313 by Phoenix Contact
Overview of 1518313 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1518313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13353-ND
|
DigiKey | CBL 5POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$132.2612 / $155.6000 | Buy Now |
DISTI #
651-1518313
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/15.0-920/ FS SCO RoHS: Compliant | 2 |
|
$132.2600 / $154.8200 | Buy Now |
DISTI #
71870612
|
RS | SAC-5P-MS/15 0-920/FS SCO | Phoenix Contact 1518313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.4300 / $154.8200 | RFQ |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$131.7300 / $145.4000 | Buy Now |
DISTI #
1518313
|
TTI | Sensor Cables / Actuator Cables SAC-5P-MS/15.0-920/ FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.5000 / $153.1900 | Buy Now |
DISTI #
000000000001488430
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/15.0-920/ FS SCO Min Qty: 1 | 0 |
|
$157.5800 / $169.7000 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1800 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 15 m RoHS: Compliant | 0 |
|
$131.7300 / $145.4000 | Buy Now |
Part Details for 1518313
1518313 CAD Models
1518313 Part Data Attributes
|
1518313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518313
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |