Part Details for 1518148 by Phoenix Contact
Overview of 1518148 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1518148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1518148-ND
|
DigiKey | CBL 5POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$80.2800 | Buy Now |
DISTI #
651-1518148
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MSB/ 5.0-910/ FSB SCO RoHS: Compliant | 3 |
|
$80.2800 / $94.9900 | Buy Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 SPEEDCON - B-coded - on Socket straight M12 SPEEDCON - B-coded - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$77.2100 / $97.3100 | Buy Now |
DISTI #
000000000001488413
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MSB/ 5.0-910/ FSB SCO Min Qty: 1 | 0 |
|
$98.5500 / $110.3700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 SPEEDCON - B-coded - on Socket straight M12 SPEEDCON - B-coded - cable length: 5 m RoHS: Compliant |
2 In Stock |
|
$77.2100 / $97.3100 | Buy Now |
Part Details for 1518148
1518148 CAD Models
1518148 Part Data Attributes
|
1518148
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1518148
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |