Part Details for 1517990 by Phoenix Contact
Overview of 1517990 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4622-ND
|
DigiKey | CBL 5POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$78.8270 / $97.3200 | Buy Now |
DISTI #
651-1517990
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MSB/ 5.0-900/ FSB SCO RoHS: Compliant | 1 |
|
$78.8200 / $97.2900 | Buy Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 SPEEDCON - B-coded - on Socket straight M12 SPEEDCON - B-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$79.9300 / $103.0800 | Buy Now |
DISTI #
000000000001488398
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MSB/ 5.0-900/ FSB SCO Min Qty: 1 | 0 |
|
$98.5500 / $110.3700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 SPEEDCON - B-coded - on Socket straight M12 SPEEDCON - B-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$79.9300 / $103.0800 | Buy Now |
Part Details for 1517990
1517990 CAD Models
1517990 Part Data Attributes
|
1517990
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1517990
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |