Part Details for 1517084 by Phoenix Contact
Overview of 1517084 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1517084-ND
|
DigiKey | SENSOR ACTUATOR BOX 4SLOT 4POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9000 | Buy Now |
DISTI #
651-1517084
|
Mouser Electronics | Circular Metric Connectors SACB4/4-L-5.0PURSCO 4 SLOT W/OUT LED RoHS: Compliant | 0 |
|
$116.3700 / $124.9000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$102.5900 / $132.2900 | Buy Now |
DISTI #
000000000001488360
|
Sager | Circular Metric Connectors SACB4/4-L-5.0PURSCO 4 SLOT W/OUT LED Min Qty: 1 | 0 |
|
$126.4900 / $141.6700 | Buy Now |
DISTI #
67F6124
|
Bürklin Elektronik | SENSOR BOX 4/4L50SC Min Qty: 1 | 1 |
|
$86.3961 / $99.9894 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$102.5900 / $132.2900 | Buy Now |
Part Details for 1517084
1517084 CAD Models
1517084 Part Data Attributes
|
1517084
Phoenix Contact
Buy Now
|
Compare Parts:
1517084
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |