Part Details for 1517071 by Phoenix Contact
Overview of 1517071 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1517071-ND
|
DigiKey | SENSOR ACTUATOR BOX 8SLOT 5POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$265.7220 / $288.8300 | Buy Now |
DISTI #
651-1517071
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB8/16-10.0PURSCO 8 SLOT W/OUT LED RoHS: Compliant | 0 |
|
$265.7200 / $288.7600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 3 Factory Stock |
|
$244.5100 / $269.8900 | Buy Now |
DISTI #
000000000001168741
|
Sager | Sensor Cables / Actuator Cables SACB8/16-10.0PURSCO 8 SLOT W/OUT LED Min Qty: 1 | 0 |
|
$292.5000 / $315.0000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 3 Factory Stock |
|
$244.5100 / $269.8900 | Buy Now |