Part Details for 1517068 by Phoenix Contact
Overview of 1517068 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16549-ND
|
DigiKey | SENSOR ACTUATOR BOX 8SLOT 5POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$187.2496 / $220.2900 | Buy Now |
DISTI #
651-1517068
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB8/16-5.0PURSCO 8 SLOT W/OUT LED RoHS: Compliant | 1 |
|
$196.3400 / $220.2900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$186.4900 / $205.8500 | Buy Now |
DISTI #
1517068
|
TTI | Sensor Cables / Actuator Cables SACB8/16-5.0PURSCO 8 SLOT W/OUT LED Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.4000 / $196.5600 | Buy Now |
DISTI #
000000000001488359
|
Sager | Sensor Cables / Actuator Cables SACB8/16-5.0PURSCO 8 SLOT W/OUT LED Min Qty: 1 | 0 |
|
$223.0900 / $240.2500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$186.4900 / $205.8500 | Buy Now |
Part Details for 1517068
1517068 CAD Models
1517068 Part Data Attributes
|
1517068
Phoenix Contact
Buy Now
|
Compare Parts:
1517068
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |