Part Details for 1517042 by Phoenix Contact
Overview of 1517042 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16548-ND
|
DigiKey | SENSOR ACTUATOR BOX 8SLOT 4POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$146.9646 / $172.9000 | Buy Now |
DISTI #
651-1517042
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB8/8-5.0PURSCO 8 SLOT W/OUT LED RoHS: Compliant | 0 |
|
$146.9600 / $172.8900 | Order Now |
DISTI #
000000000001488358
|
Sager | Sensor Cables / Actuator Cables SACB8/8-5.0PURSCO 8 SLOT W/OUT LED Min Qty: 1 | 0 |
|
$175.1000 / $188.5600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1200 |
|
RFQ | |
DISTI #
3259108
|
Farnell | SENSOR DISTRIBUTION BOX, M12-4P, 8PORT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$146.4170 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$146.3700 / $161.5600 | Buy Now |
Part Details for 1517042
1517042 CAD Models
1517042 Part Data Attributes:
|
1517042
Phoenix Contact
Buy Now
|
Compare Parts:
1517042
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |