Part Details for 1517039 by Phoenix Contact
Overview of 1517039 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$204.6800 / $218.5000 | Buy Now |
DISTI #
000000000001488357
|
Sager | Sensor Cables / Actuator Cables SACB6/12-10.0PURSCO 6 SLOT W/OUT LED | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$204.6800 / $218.5000 | Buy Now |
Part Details for 1517039
1517039 CAD Models
1517039 Part Data Attributes
|
1517039
Phoenix Contact
Buy Now
|
Compare Parts:
1517039
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |