Part Details for 1517013 by Phoenix Contact
Overview of 1517013 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1517013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$158.6400 / $169.3600 | Buy Now |
DISTI #
000000000001488355
|
Sager | Sensor Cables / Actuator Cables SACB6/6-10.0PURSCO 6 SLOT W/OUT LED | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator box | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$158.6400 / $169.3600 | Buy Now |