Part Details for 1517-101 by Abbatron
Overview of 1517-101 by Abbatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1517CS5-3.3#TRPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi | |
LTC1517ES5-5#TRMPBF | Analog Devices | uP, Reg 5V Ch Pump in a 5-Pi | |
LTC1517ES5-3.3#TRMPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi |
Price & Stock for 1517-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F841
|
Newark | Binding Post, 15A, #6-32, Stud, White, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:White, Contact Material:Brass, Body Material:Brass Rohs Compliant: Yes |Abbatron Hh Smith 1517-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1517-101
1517-101 CAD Models
1517-101 Part Data Attributes
|
1517-101
Abbatron
Buy Now
Datasheet
|
Compare Parts:
1517-101
Abbatron
Interconnection Device
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, GOLD PLATED, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |