Part Details for 1516SC800101 by Data Delay Devices Inc
Overview of 1516SC800101 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1516SC800101
1516SC800101 CAD Models
1516SC800101 Part Data Attributes:
|
1516SC800101
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1516SC800101
Data Delay Devices Inc
Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | 1516 | |
JESD-30 Code | R-XDSO-G8 | |
Length | 13.2 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.366 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 80 ns | |
Width | 6.858 mm |
Alternate Parts for 1516SC800101
This table gives cross-reference parts and alternative options found for 1516SC800101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1516SC800101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1516SC151101B | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC151101B |
1516SC500101A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC500101A |
1516SC151101 | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC151101 |
1516SC600101B | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC600101B |
1516SC500101D | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC500101D |
1516SC600101A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC600101A |
1516SC250101 | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC250101 |
1516SC181101 | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC181101 |
1516SC600101C | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC600101C |
1516SC200101A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, SMD-8 | Data Delay Devices Inc | 1516SC800101 vs 1516SC200101A |