Part Details for 1516962 by Phoenix Contact
Overview of 1516962 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1516962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1516962-ND
|
DigiKey | SENSOR ACTUATOR BOX 4SLOT 4POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9800 | Buy Now |
DISTI #
651-1516962
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB4/4-5.0PURSCO 4 SLOT W/OUT LED RoHS: Compliant | 5 |
|
$115.3900 / $121.3800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$97.7300 / $126.0200 | Buy Now |
DISTI #
000000000001488350
|
Sager | Sensor Cables / Actuator Cables SACB4/4-5.0PURSCO 4 SLOT W/OUT LED Min Qty: 1 | 0 |
|
$120.4900 / $134.9500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$97.7300 / $126.0200 | Buy Now |