There are no models available for this part yet.
Overview of 1516820000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1516820000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC4616
|
Newark | Cma-1056-1600-5A-30Va-1 |Weidmuller 1516820000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.1500 / $246.4900 | Buy Now | |
DISTI #
1516820000
|
Avnet Americas | Current Transformer 1600A Primary Current 5A Secondary Current 30VA Load 1 Tolerance Class - Bulk (Alt: 1516820000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.8900 / $193.4800 | Buy Now | ||
DISTI #
77766251
|
Verical | 1516820000 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$56.0725 | Buy Now | |
DISTI #
C1S809200848513
|
Chip1Stop | Unclassified | 7 |
|
$47.9000 | Buy Now |