Part Details for 15168-0396 by Molex
Overview of 15168-0396 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0396DPA-00#J53 | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPD78F0396GC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 15168-0396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1455
|
Newark | Ffc 1.25 Type D 32 Ckts Lgt 127 |Molex 15168-0396 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.9600 / $2.2000 | Buy Now |
Part Details for 15168-0396
15168-0396 CAD Models
15168-0396 Part Data Attributes
|
15168-0396
Molex
Buy Now
|
Compare Parts:
15168-0396
Molex
|
Samacsys Manufacturer | Molex |