Part Details for 15168-0223 by Molex
Overview of 15168-0223 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for 15168-0223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1282
|
Newark | Ffc 1.25 Type A 16 Ckts Lgt 178 |Molex 15168-0223 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
0151680223
|
Avnet Americas | FFC Jumper Cable 16Conductors 0.178m 60VAC 1.4A Bag - Bulk (Alt: 0151680223) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0963 / $1.3979 | Buy Now |
DISTI #
538-15168-0223
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.25 Type A 16 ckts lgt 178 RoHS: Compliant | 0 |
|
$1.2300 / $1.3000 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.6200 / $2.3100 | Buy Now |