Part Details for 15168-0164 by Molex
Overview of 15168-0164 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20164SA#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers | |
R2A20164NP#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers | |
R7F7016443AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Price & Stock for 15168-0164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1223
|
Newark | Ffc 1.25 Type D 10 Ckts Lgt 254 |Molex 15168-0164 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.7700 / $1.9800 | Buy Now |