Part Details for 15168-0142 by Molex
Overview of 15168-0142 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-221MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 15168-0142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T1201
|
Newark | Ffc 1.25 Type D 8 Ckts Lgt 254 |Molex 15168-0142 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
0151680142
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.254m 60VAC 1.4A Bag - Bulk (Alt: 0151680142) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.7700 / $1.9800 | Buy Now |