There are no models available for this part yet.
Overview of 1516771 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1516771 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7611-ND
|
DigiKey | SENSOR/ACTUATOR BOX WITH LED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$135.4054 / $159.3000 | Buy Now | |
DISTI #
651-1516771
|
Mouser Electronics | Sensor Cables / Actuator Cables Sensor/actuator box w/LED,header,slots 8 RoHS: Compliant | 1 |
|
$135.1800 / $159.2600 | Buy Now | |
Onlinecomponents.com | Sensor/actuator box header - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Pluggable screw connection - shielding: no RoHS: Compliant | 0 |
|
$134.8600 / $148.8600 | Buy Now | ||
DISTI #
1516771
|
TTI | Sensor Cables / Actuator Cables Sensor/actuator box w/LED,header,slots 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$130.0000 / $142.9500 | Buy Now | |
DISTI #
000000000001488338
|
Sager | Sensor Cables / Actuator Cables Sensor/actuator box w/LED,header,slots 8 Min Qty: 1 | 0 |
|
$161.3300 / $173.7300 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator box header | 1200 |
|
RFQ | |||
Master Electronics | Sensor/actuator box header - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Pluggable screw connection - shielding: no RoHS: Compliant | 0 |
|
$134.8600 / $148.8600 | Buy Now | ||
Neutron USA | Sensor/actuator box header, Master Cable to 8 slots S1-S8: Str M12 F 5p, Sk1/3/5: 24V/0V/PE, Sk2/4: sig, k:1-8, SACB-8/16-L-C GG SCO | 5 |
|
$368.0200 | Buy Now |
CAD Models for 1516771 by Phoenix Contact
Part Data Attributes for 1516771 by Phoenix Contact
1516771
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1516771Phoenix ContactVS
-