Part Details for 15167-0431 by Molex
Overview of 15167-0431 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 15167-0431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0573
|
Newark | Ffc 1.00 Type A 26 Ckts Lgt 152 |Molex 15167-0431 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
0151670431
|
Avnet Americas | FFC Jumper Cable 26Conductors 0.152m 60VAC 1.2A Bag - Bulk (Alt: 0151670431) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2792 | Buy Now |
DISTI #
538-15167-0431
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 26 ckts lgt 152 RoHS: Compliant | 888 |
|
$1.3400 / $1.3500 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.8300 / $2.0200 | Buy Now |