Part Details for 15167-0331 by Molex
Results Overview of 15167-0331 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
10151673-10020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 15167-0331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0473
|
Newark | Ffc 1.00 Type A 16 Ckts Lgt 305 |Molex 15167-0331 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
0151670331
|
Avnet Americas | FFC Jumper Cable 16Conductors 0.305m 60VAC 1.2A Bag - Bulk (Alt: 0151670331) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4413 / $1.8377 | Buy Now |
DISTI #
538-15167-0331
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 1.00 Type A 16 ckts lgt 305 RoHS: Compliant | 397 |
|
$1.5600 / $1.9800 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.1400 / $2.3700 | Buy Now |