Datasheets
151660758 by: Molex

Wire And Cable,

Part Details for 151660758 by Molex

Overview of 151660758 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 151660758

Part # Distributor Description Stock Price Buy
DISTI # 0151660758
Avnet Americas FFC 0.5 TYPE D 7 CKTS LGT 203 - Bulk (Alt: 0151660758) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

Part Details for 151660758

151660758 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

151660758 Part Data Attributes

151660758 Molex
Buy Now Datasheet
Compare Parts:
151660758 Molex Wire And Cable,
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
Additional Feature FLAME RESISITANT
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction FLAT
Cross Section Area 0.01 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYESTER
Length 0.203 mm
MIL Conformance NO
Number of Conductors 7
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current 0.35 A
Rated Voltage 60 V
Resistance 2.2 Ω
Shielding NO
Wire Gauge 37 AWG
Wire and Cable Name FLAT CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 151660758 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 151660758 by Molex

Select Manufacturer
Which Manufacturer of 151660758 would you like to use for your alert(s)?
  • Please alert me when 151660758 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 151660758 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 151660758 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 151660758 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 151660758.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 151660758 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: