Part Details for 151660114 by Molex
Overview of 151660114 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 151660114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-151660114-ND
|
DigiKey | FFC/FPC Jumper Cables FFC 0.50 T Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
984 In Stock |
|
$2.3500 / $2.7700 | Buy Now |
DISTI #
77316375
|
Verical | Cable Assembly 0.254m 38AWG 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 984 |
|
$2.5760 / $3.0240 | Buy Now |
DISTI #
151660114
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.254m 60VAC 0.5A Bag (Alt: 151660114) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
151660114
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.254m 60VAC 0.5A Bag (Alt: 151660114) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |