Part Details for 15166-1089 by Molex
Overview of 15166-1089 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
SiT8008BIE13-XXE-108.998000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 15166-1089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T0204
|
Newark | Ffc 0.5 Type A 37 Ckts Lgt 203 |Molex 15166-1089 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $2.8900 | Buy Now |