Part Details for 15166-0837 by Molex
Overview of 15166-0837 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15166-0837
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7125
|
Newark | Ffc/Fpc Jumper Cables Ffc 0.5 Type A 15 Ckts Lgt |Molex 15166-0837 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$1.8100 / $2.5500 | Buy Now |
DISTI #
87T9951
|
Newark | Ffc 0.5 Type A 15 Ckts Lgt 76 |Molex 15166-0837 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
538-15166-0837
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.5 Type A 15 Ckts lgt 76 RoHS: Compliant | 807 |
|
$1.2100 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Conn 0.5mm RoHS: Compliant |
443 Partner Stock |
|
$1.1200 / $1.2900 | Buy Now |
DISTI #
16901895
|
Verical | Cable Assembly 0.076m 0.5mm 15 to 15 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag Min Qty: 34 Package Multiple: 1 | Americas - 443 |
|
$1.6200 / $1.8900 | Buy Now |
|
Master Electronics | Conn 0.5mm RoHS: Compliant |
443 Partner Stock |
|
$1.1200 / $1.2900 | Buy Now |
DISTI #
10152127
|
TestEquity LLC | Molex 15166-0837 FFC / FPC Jumper Cables FFC 0.5 Type A 15 Circuit Lgt 76 | 443 |
|
$2.0300 | Buy Now |
Part Details for 15166-0837
15166-0837 CAD Models
15166-0837 Part Data Attributes:
|
15166-0837
Molex
Buy Now
|
Compare Parts:
15166-0837
Molex
|
Samacsys Manufacturer | Molex |