Part Details for 15166-0539 by Molex
Overview of 15166-0539 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-391MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-391MEW | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-391 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 15166-0539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7386
|
Newark | Cable Assy, Ffc, 50 Core, 76Mm, Wht Rohs Compliant: Yes |Molex 15166-0539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$2.1900 / $2.5400 | Buy Now |
DISTI #
0151660539
|
Avnet Americas | FFC Jumper Cable 50Conductors 0.076m 60VAC 0.5A Bag - Bulk (Alt: 0151660539) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15166-0539
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 5 0 ckts lgt 76 RoHS: Compliant | 1265 |
|
$1.3800 / $2.1300 | Buy Now |
DISTI #
73039490
|
RS | Pitch Premo-Flex FFC Jumper, 76mm Length, 50 Circuits | Molex Incorporated 15166-0539 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$1.9700 / $2.1500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.0300 / $2.1000 | Buy Now |
DISTI #
15166-0539
|
TTI | FFC / FPC Jumper Cables FFC 0.50 Type A 5 0 ckts lgt 76 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MOL15166-0539
|
Interstate Connecting Components | FFC 0.50 TYPE A 50 CKTS L | 388 |
|
$1.3893 / $1.7562 | Buy Now |