Part Details for 15166-0434 by Molex
Overview of 15166-0434 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0434- | Coilcraft Inc | Power inductor, planar, for TI UCC3580, 10% tol, SMT, RoHS | |
B0434-AL | Coilcraft Inc | Power inductor, planar, for TI UCC3580, 10% tol, SMT, RoHS | |
B0434-ALB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 15166-0434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9721
|
Newark | Ffc 0.50 Type D 40 Ckts Lgt 127 |Molex 15166-0434 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
0151660434
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660434) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2856 / $1.6391 | Buy Now |
DISTI #
538-15166-0434
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type D 40 ckts lgt 127 RoHS: Compliant | 0 |
|
$1.3900 / $2.2700 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.9100 / $2.1200 | Buy Now |