Part Details for 15166-0266 by Molex
Overview of 15166-0266 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-FC0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,6DP,3SE0,0PWR. | |
026-6A03-0K0 | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug assembly, 4 pair 3mm,GEN2,0differential pair,10 single ended,0 PWR. | |
0266A03PCB | Amphenol Communications Solutions | CHAMELEON PLUG |
Price & Stock for 15166-0266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9553
|
Newark | Ffc 0.50 Type D 24 Ckts Lgt 229 |Molex 15166-0266 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
0151660266
|
Avnet Americas | FFC Jumper Cable 24Conductors 0.229m 60VAC 0.5A Bag - Bulk (Alt: 0151660266) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.0500 / $2.3100 | Buy Now |