Part Details for 15166-0059 by Molex
Overview of 15166-0059 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 15166-0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6862
|
Newark | Cable Assy, Ffc, 6 Core, 127Mm, Wht Rohs Compliant: Yes |Molex 15166-0059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1240 |
|
$2.3700 / $3.3900 | Buy Now |
DISTI #
0151660059
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0151660059) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4245 / $1.8162 | Buy Now |
DISTI #
538-15166-0059
|
Mouser Electronics | FFC / FPC Jumper Cables FFC 0.50 Type A 6 ckts lgt 127 RoHS: Compliant | 353 |
|
$1.6100 / $3.3900 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.8600 / $2.0700 | Buy Now |