Part Details for 1516548 by Phoenix Contact
Overview of 1516548 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1516548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1516548-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.0800 | Buy Now |
DISTI #
651-1516548
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-C-H180-4/ 4-10.0PUR SCO RoHS: Compliant | 0 |
|
$109.7500 / $116.0600 | Order Now |
|
Onlinecomponents.com | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - slot assignment: single - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$95.3400 / $122.9500 | Buy Now |
DISTI #
000000000001488321
|
Sager | Sensor Cables / Actuator Cables SACB-C-H180-4/ 4-10.0PUR SCO Min Qty: 1 | 0 |
|
$117.5600 / $131.6600 | Buy Now |
|
Dynamic Solutions GmbH | Connector hood | 1800 |
|
RFQ | |
|
Master Electronics | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - slot assignment: single - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$95.3400 / $122.9500 | Buy Now |