Part Details for 1516135W3D by CML Innovative Technologies
Overview of 1516135W3D by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1516135W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70465020
|
RS | LED Lamp T-2 20mm BA7s 1x3mm-LED 24VAC/DC white diffuse | CML Innovative Technologies 1516135W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.0800 | RFQ |
DISTI #
1516135W3D
|
TME | LED lamp, white, BA7S, 24VDC, 24VAC, No.of diodes: 1 Min Qty: 1 | 0 |
|
$3.3500 / $4.1300 | RFQ |
Part Details for 1516135W3D
1516135W3D CAD Models
1516135W3D Part Data Attributes
|
1516135W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1516135W3D
CML Innovative Technologies
Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.014 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1516135W3D
This table gives cross-reference parts and alternative options found for 1516135W3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1516135W3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1508635W3D | Single Color LED, White, Diffused, T-2 | CML Innovative Technologies | 1516135W3D vs 1508635W3D |
1508645W3D | Single Color LED, White, Diffused, T-2 | CML Innovative Technologies | 1516135W3D vs 1508645W3D |