Part Details for 1515D48HN-R by Eaton Corporation
Overview of 1515D48HN-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1515D48HN-R
1515D48HN-R CAD Models
1515D48HN-R Part Data Attributes:
|
1515D48HN-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
1515D48HN-R
Eaton Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |