Part Details for 1515D24 by Martek Power Inc
Results Overview of 1515D24 by Martek Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1515D24 Information
1515D24 by Martek Power Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 1515D24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ |
US Tariff Estimator: 1515D24 by Martek Power Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1515D24
1515D24 Part Data Attributes
|
|
1515D24
Martek Power Inc
Buy Now
Datasheet
|
Compare Parts:
1515D24
Martek Power Inc
Analog Circuit
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE,8LEAD,1.8 | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Temperature Grade | Other |
Alternate Parts for 1515D24
This table gives cross-reference parts and alternative options found for 1515D24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1515D24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REC20-2415DZ | RECOM Power GmbH | $66.4339 | DC-DC Regulated Power Supply Module, | 1515D24 vs REC20-2415DZ |
| RPP20-2415D-B | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-B |
| RPP20-2415D-M | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-M |
| RPP20-2415D-T | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-T |
| RPP20-2415D-1 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-1 |
| RPP20-2415D-F | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-F |
| RPP20-2415D-1F | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-1F |
| REC20-2415D | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, | 1515D24 vs REC20-2415D |
| RPP20-2415D-1T | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | 1515D24 vs RPP20-2415D-1T |