Part Details for 1515D24 by Cooper Industries
Overview of 1515D24 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1515D24
1515D24 CAD Models
1515D24 Part Data Attributes
|
1515D24
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
1515D24
Cooper Industries
Analog Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | , MODULE,8LEAD,1.8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER |