Part Details for 1515D12 by Martek Power Inc
Results Overview of 1515D12 by Martek Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1515D12 Information
1515D12 by Martek Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 1515D12
1515D12 CAD Models
1515D12 Part Data Attributes
|
1515D12
Martek Power Inc
Buy Now
Datasheet
|
Compare Parts:
1515D12
Martek Power Inc
Power Supply Module
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARTEK POWER INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W |