1515B273K501P
Description: CAP,CERAMIC,27NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1515 CASE

Overview of 1515B273K501P by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1515B273K501P by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1515B273K501P
Richardson RFPD CERAMIC CAPACITOR - MULTILAYER RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for 1515B273K501P by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1515B273K501P by KEMET Corporation

1515B273K501P
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1515
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.55 mm
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1515
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.81 mm
Want to compare parts?
  1. 1515B273K501P
    KEMET Corporation
    CAP,CERAMIC,27NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1515 CASE
    VS

Alternate Parts for 1515B273K501P

This table gives cross-reference parts and alternative options found for 1515B273K501P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1515B273K501P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1515R273K501SM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515R273K501SM
1515R273K501PM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515R273K501PM
1515B273K501S Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515B273K501S
1515B273K501CM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515B273K501CM
1515R273K501E Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515R273K501E
1515B273K501E Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515B273K501E
1515R273K501EM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515R273K501EM
1515R273K501P Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515R273K501P
1515R273K501CM Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1515, KEMET Corporation 1515B273K501P vs 1515R273K501CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1515B273K501P by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1515B273K501P by KEMET Corporation

  • Please alert me when 1515B273K501P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1515B273K501P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1515B273K501P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1515B273K501P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1515B273K501P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1515B273K501P by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: