Part Details for 1515N3R6C501NHTM by Knowles Capacitors
Overview of 1515N3R6C501NHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1515N3R6C501NHTM
1515N3R6C501NHTM CAD Models
1515N3R6C501NHTM Part Data Attributes
|
1515N3R6C501NHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1515N3R6C501NHTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 1515N3R6C501NHTM
This table gives cross-reference parts and alternative options found for 1515N3R6C501NHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1515N3R6C501NHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1515N3R6C501NWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501NWM |
1515N3R6C501VHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501VHT |
1515N3R6C501ST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501ST |
1515N3R6C501PHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501PHT |
1515N3R6C501YHWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501YHWM |
1515N3R6C501S | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501S |
1515N3R6C501YTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501YTM |
1515N3R6C501PH | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501PH |
1515N3R6C501PTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501PTM |
1515N3R6C501NHT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 1515, | Knowles Capacitors | 1515N3R6C501NHTM vs 1515N3R6C501NHT |