Part Details for 1515B163P601P by Knowles Capacitors
Overview of 1515B163P601P by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1515B163P601P
1515B163P601P CAD Models
1515B163P601P Part Data Attributes
|
1515B163P601P
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1515B163P601P
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for 1515B163P601P
This table gives cross-reference parts and alternative options found for 1515B163P601P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1515B163P601P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1515B163P601DM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601DM |
1515B163P601NTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601NTM |
1515B163P601YW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601YW |
1515B163P601YTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601YTM |
1515B163P601V | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601V |
1515B163P601CTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601CTM |
1515B163P601SW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601SW |
1515B163P601YT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601YT |
1515B163P601CT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601CT |
1515B163P601DW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 1515, | Knowles Capacitors | 1515B163P601P vs 1515B163P601DW |