Datasheets
1515AN101Z4 by: Semtech Corporation

Ceramic Capacitor, Ceramic, 4000V, 80% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1512,

Part Details for 1515AN101Z4 by Semtech Corporation

Overview of 1515AN101Z4 by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1515AN101Z4

1515AN101Z4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1515AN101Z4 Part Data Attributes

1515AN101Z4 Semtech Corporation
Buy Now Datasheet
Compare Parts:
1515AN101Z4 Semtech Corporation Ceramic Capacitor, Ceramic, 4000V, 80% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1512,
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMTECH CORP
Package Description , 1512
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 3.81 mm
Length 3.81 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 4000 V
Series INDUSTRIAL (SMT)
Size Code 1512
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Width 3.05 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1515AN101Z4 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1515AN101Z4 by Semtech Corporation

Select Manufacturer
Which Manufacturer of 1515AN101Z4 would you like to use for your alert(s)?
  • Please alert me when 1515AN101Z4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1515AN101Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1515AN101Z4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1515AN101Z4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1515AN101Z4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1515AN101Z4 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: