-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRO BEAM SR, PLUG ADPT, 5.65, AL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4179
|
Newark | Pro Beam Sr, Plug Adpt, 5.65, Al |Te Connectivity 1515940-3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9800 / $161.2200 | Buy Now |
DISTI #
17-1515940-3-ND
|
DigiKey | PRO BEAM SR, PLUG ADPT, 5.65, AL Min Qty: 30 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$144.9750 | Buy Now |
DISTI #
1515940-3
|
Avnet Americas | Plug Cable Adaptor Kit for PRO Beam SR Connectors Aluminum Alloy 5.65mm Cable Diameter - Bulk (Alt: ... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$110.4724 / $138.0742 | Buy Now |
DISTI #
571-1515940-3
|
Mouser Electronics | Fiber Optic Connectors PRO BEAM SR, PLUG ADPT, 5.65, AL RoHS: Compliant | 0 |
|
$155.7800 / $156.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$141.4400 | Buy Now |
DISTI #
AMP1515940-3
|
Heilind Electronics | PRO BEAM SR, PLUG ADPT, 5.65, | Americas - 0 in Stock |
|
$157.0294 / $173.1045 | Buy Now |
|
Onlinecomponents.com | PRO BEAM SR, PLUG ADPT, 5.65, AL RoHS: Compliant | 0 |
|
$140.8400 / $369.6900 | Buy Now |
DISTI #
AMP1515940-3
|
Interstate Connecting Components | PRO BEAM SR, PLUG ADPT, 5.65, | 0 |
|
$157.0294 / $173.1045 | Buy Now |
DISTI #
1515940-3
|
Avnet Abacus | (Alt: 1515940-3) Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRO BEAM SR, PLUG ADPT, 5.65, AL RoHS: Compliant | 0 |
|
$140.8400 / $369.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1515940-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1515940-3
TE Connectivity
PRO BEAM SR, PLUG ADPT, 5.65, AL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Diameter | 5.65 mm | |
Material | ETHYLENE PROPYLENE DIENE MONOMER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |