Part Details for 1515934 by Phoenix Contact
Overview of 1515934 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1515934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1515934-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4980 | Buy Now |
DISTI #
651-1515934
|
Mouser Electronics | Circular Metric Connectors M12 5POS SOCKET RoHS: Compliant | 0 |
|
$14.6700 / $16.5000 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 5-pos. - M12 - B-coded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant | 0 |
|
$12.9200 / $16.4200 | Buy Now |
DISTI #
000000000001168723
|
Sager | Circular Metric Connectors M12 5POS SOCKET Min Qty: 10 | 0 |
|
$15.7000 / $17.5800 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 5-pos. - M12 - B-coded - rear/screw mounting with M12 thread - with straight solder connection RoHS: Compliant | 0 |
|
$12.9200 / $16.4200 | Buy Now |
Part Details for 1515934
1515934 CAD Models
1515934 Part Data Attributes
|
1515934
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1515934
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |