-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T5682
|
Newark | Insert Assembly, 4Xmm, Pro Beam Jr. |Te Connectivity 1515747-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.3400 / $367.5300 | Buy Now |
DISTI #
1515747-1-ND
|
DigiKey | INSERT ASSY FOR PRO BEAM JR CONN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19 In Stock |
|
$335.3376 / $404.1400 | Buy Now |
DISTI #
1515747-1
|
Avnet Americas | Conn PRO BEAM Multimode ST Cable Mount 0.7dB - Bulk (Alt: 1515747-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$265.3508 / $319.3754 | Buy Now |
DISTI #
571-1515747-1
|
Mouser Electronics | Fiber Optic Connectors INSRT ASSY 4 CHANNEL RoHS: Compliant | 0 |
|
$335.3300 / $404.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 38 Weeks Container: Box |
0 Box |
|
$327.1600 | Buy Now |
DISTI #
AMP1515747-1
|
Heilind Electronics | INSERT ASSEMBLY 4 CHANNEL | Americas - 0 in Stock |
|
$394.5148 | Buy Now |
DISTI #
85534267
|
Verical | Conn PRO BEAM Multimode ST Cable Mount 0.7dB Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$446.5890 / $1,274.6240 | Buy Now |
DISTI #
1515747-1
|
TTI | Fiber Optic Connectors INSRT ASSY 4 CHANNEL RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$343.5300 | Buy Now |
DISTI #
AMP1515747-1
|
Interstate Connecting Components | INSERT ASSEMBLY 4 CHANNEL | 0 |
|
$394.5148 | Buy Now |
DISTI #
1515747-1
|
Avnet Abacus | Conn PRO BEAM Multimode ST Cable Mount 07dB (Alt: 1515747-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1515747-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1515747-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |