-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Insert Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4178
|
Newark | Insert Assy, 2 X 1310/1550 Sm, Jr |Te Connectivity 1515739-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.2900 / $400.3600 | Buy Now |
DISTI #
3937-1515739-1-ND
|
DigiKey | INSERT ASSY FOR PRO BEAM JR CONN Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
143 In Stock |
|
$385.5454 / $741.4200 | Buy Now |
DISTI #
1515739-1-ND
|
DigiKey | INSERT ASSY FOR PRO BEAM JR CONN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.2880 | Buy Now |
DISTI #
1515739-1
|
Avnet Americas | Conn PRO BEAM Single Mode ST Cable Mount 0.7dB - Bulk (Alt: 1515739-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 197 Factory Stock |
|
RFQ | |
DISTI #
571-1515739-1
|
Mouser Electronics | Fiber Optic Connectors INSERT ASSEMBLY 2 X 1310 RoHS: Compliant | 0 |
|
$410.2000 / $442.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks Container: Box |
0 Box |
|
$356.3800 | Buy Now |
DISTI #
AMP1515739-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$274.7761 / $436.1642 | Buy Now | |
|
Onlinecomponents.com | Connector Insert Assembly For Pro Beam Jr Connectors - 2 Channel - 1310nm Wavelength. RoHS: Compliant | 197 Factory Stock |
|
$340.0800 / $827.9900 | Buy Now |
DISTI #
AMP1515739-1
|
Interstate Connecting Components | 0 |
|
$274.7761 / $436.1642 | Buy Now | |
DISTI #
1515739-1
|
Avnet Abacus | (Alt: 1515739-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1515739-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1515739-1
TE Connectivity
Connector Accessory, Insert Item
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |