-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Screw Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7597
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1515170 (Alternate Part Number: 4017918924737 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5800 / $30.4100 | Buy Now |
DISTI #
277-4598-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$20.5465 / $25.5100 | Buy Now |
DISTI #
651-1515170
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-4CON- PG 9-SH RoHS: Compliant | 126 |
|
$20.5400 / $25.5000 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
21 In Stock |
|
$20.5400 / $25.5000 | Buy Now |
|
Quest Components | 19 |
|
$94.9620 / $111.7200 | Buy Now | |
DISTI #
1515170
|
TTI | Circular Metric Connectors SACC-M12FS-4CON- PG 9-SH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.3100 / $22.8000 | Buy Now |
DISTI #
000000000002966422
|
Sager | Circular Metric Connectors SACC-M12FS-4CON- PG 9-SH Min Qty: 1 | 0 |
|
$25.8300 / $30.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$17.5000 / $26.9200 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1700 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
21 In Stock |
|
$20.5400 / $25.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1515170
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1515170
Phoenix Contact
Circular Connector, 4 Contact(s), Female, Screw Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |