Part Details for 1515110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1515110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1515110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5947
|
Newark | Pin Header, 4 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1515110000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1515110000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1515110000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
202 In Stock |
|
$0.9010 / $1.1700 | Buy Now |
DISTI #
59634175
|
Verical | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2137 | Americas - 200 |
|
$1.5497 | Buy Now |
DISTI #
1515110000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole (Alt: 1515110000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
202 In Stock |
|
$0.9010 / $1.1700 | Buy Now |