-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6971
|
Newark | Har-Flex Angled Male, 60Pin, Pl1, 560Pcs |Harting 15150602601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,611.1300 / $3,909.1500 | Buy Now |
DISTI #
1195-15150602601000TR-ND
|
DigiKey | HAR-FLEX ANGLED MALE, 60PIN, PL1 Min Qty: 560 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7309 | Buy Now |
DISTI #
617-15150602601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled male, 60pin, PL1 RoHS: Compliant | 0 |
|
$3,197.0600 | Order Now |
DISTI #
74751727
|
RS | har-flex angled male, 60pin, PL1, 560pcs | HARTING 15150602601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2,881.6900 | RFQ |
DISTI #
73277012
|
RS | har-flex angled male, 60pin, PL1, 560pcs | HARTING 15150602601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3,495.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1,901.4300 | Buy Now |
DISTI #
HRT15150602601000
|
Heilind Electronics | 560 PER REEL | Americas - 0 in Stock |
|
$2,080.7385 / $2,287.6562 | Buy Now |
DISTI #
15150602601000
|
TTI | Board to Board & Mezzanine Connectors har-flex angled male, 60pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3,195.8100 | Buy Now |
DISTI #
15150602601000
|
TME | Connector: PCB-cable/PCB, male, PIN: 60, 1.27mm, har-flex®, 2.3A Min Qty: 1 | 0 |
|
$2,842.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15150602601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15150602601000
HARTING Technology Group
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.17 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | CUL; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |
This table gives cross-reference parts and alternative options found for 15150602601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15150602601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56112-G06-300500R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15150602601000 vs 56112-G06-300500R |
56112-T20-300500R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15150602601000 vs 56112-T20-300500R |
56112-T11-300500R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15150602601000 vs 56112-T11-300500R |
56112-T12-300500R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 15150602601000 vs 56112-T12-300500R |
56112-G26-300500R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 15150602601000 vs 56112-G26-300500R |
3372-4005 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle | 3M Interconnect | 15150602601000 vs 3372-4005 |
TSSH-130-01-S-DV-A | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 15150602601000 vs TSSH-130-01-S-DV-A |
69922-030 | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15150602601000 vs 69922-030 |
87610-260 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | 15150602601000 vs 87610-260 |
TSSH-130-01-T-D-RA | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 15150602601000 vs TSSH-130-01-T-D-RA |