Part Details for 1515044 by Phoenix Contact
Overview of 1515044 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1515044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8362-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6800 | Buy Now |
DISTI #
651-1515044
|
Mouser Electronics | Circular Metric Connectors M12FSB-5CON-PG9/0.5 5P M12 SKT PNL MNT RoHS: Compliant | 10 |
|
$25.6300 / $28.2400 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm² RoHS: Compliant | 0 |
|
$13.0100 / $16.5200 | Buy Now |
DISTI #
000000000001073834
|
Sager | Circular Metric Connectors M12FSB-5CON-PG9/0.5 5P M12 SKT PNL MNT Min Qty: 1 | 0 |
|
$28.0300 / $32.7000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 670 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with Pg9 thread - can be positioned - with 0.5 m TPE litz wire - 5 x 0.34 mm² RoHS: Compliant | 0 |
|
$13.0100 / $16.5200 | Buy Now |
Part Details for 1515044
1515044 CAD Models
1515044 Part Data Attributes
|
1515044
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1515044
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |