-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2945
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flex Series, Contact Material:- Rohs Compliant: Yes |Harting 15150262401000 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5100 / $4.1900 | Buy Now |
DISTI #
1195-5656-1-ND
|
DigiKey | CONN HEADER SMD R/A 26POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$2.8048 / $5.1900 | Buy Now |
DISTI #
617-15150262401000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled male, 26pin, PL1, with through hole hold downs RoHS: Compliant | 0 |
|
$2.9400 / $3.2200 | Order Now |
DISTI #
70882442
|
RS | har-flex THR angled male 26pin PL1, 1 ROL = 440pcs | HARTING 15150262401000 RoHS: Compliant Min Qty: 1 Package Multiple: 440 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,768.1900 / $2,370.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1,175.4700 | Buy Now |
DISTI #
HRT15150262401000
|
Heilind Electronics | HAR-FLEX ANGLED MALE, 26PIN, P | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy