-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5970
|
Newark | Har-Flex Angled Male, 6Pin, Pl1, 560Pcs |Harting 15150062601000 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.3900 | Buy Now |
DISTI #
1195-3380-1-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 1.27MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
634 In Stock |
|
$1.6723 / $4.1100 | Buy Now |
DISTI #
617-15150062601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled male, 6pin, PL1 RoHS: Compliant | 1071 |
|
$1.9200 / $4.8900 | Buy Now |
DISTI #
74751700
|
RS | har-flex angled male, 6pin, PL1, 560pcs | HARTING 15150062601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1,474.5400 | RFQ |
DISTI #
70448835
|
RS | Flat Ribbon Cable Assembly, Wt 1500.00 g, 6 Contacts, Har-Flex Series | HARTING 15150062601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3200 | RFQ |
|
Future Electronics | Connector Header Surface Mount, Right Angle 6 position 0.050 (1.27mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Roll | 0Roll |
|
$919.4400 / $965.4100 | Buy Now |
DISTI #
HRT15150062601000
|
Heilind Electronics | HAR-FLEX ANG M 6P PL1 560PCS | Americas - 0 in Stock |
|
$1,064.7076 / $1,189.1588 | Buy Now |
DISTI #
15150062601000
|
TTI | Board to Board & Mezzanine Connectors har-flex angled male, 6pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$919.8900 / $979.8700 | Buy Now |
DISTI #
15150062601000
|
TME | Connector: PCB-cable/PCB, male, PIN: 6, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$1,063.7700 / $1,354.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15150062601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15150062601000
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.17 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.35 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.5 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.5 N |